The SMC100ZJ5330JJ31T1 is a film capacitor from Kemet with a capacitance of 0.033uF and a tolerance of 5%. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for surface mount applications. The capacitor has a dielectric material of PPS and is rated for a maximum DC voltage of 50V and an AC voltage of 30V. It measures 5.7 X 5 X 2.5 in size and is packaged in a 2220 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| AC Rated Voltage | 30VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |