The SMC5,7223J50J31TR12 is a 0.022uF film capacitor with a rated voltage of 50VDC and 30VAC. It has a tolerance of 5% and is constructed with a PPS dielectric. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -5%. It can operate between -55°C and 125°C and is constructed in a flat, surface mount package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |