Cap Film 0.015uF 100V PPS 5% (5.7 X 5 X 2.5mm) SMD 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 15nF |
| Dielectric | PPS |
| Height | 2.5mm |
| Lead Pitch | 5.7mm |
| Length | 5.7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |