This 0.033uF film capacitor has a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. It is constructed with a flat design and has a size of 5.7 X 5 X 2.5mm. The capacitor is suitable for EMI suppression and has a tolerance of 2.5%. It operates within a temperature range of -55 to 125 degrees Celsius and is mounted using surface mount technology.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |