
0.1µF, 63VDC, 5% tolerance radial film capacitor. Features PPS dielectric, wound construction, and a 10mm terminal pitch. Operating temperature range from -55°C to 150°C. Through-hole mounting with 0.6mm diameter radial leads. Dimensions are 13mm (L) x 4mm (D) x 9mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SMR10104J63A01L4BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SMR10104J63A01L4BULK technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 9(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Length (mm) | 4 |
| Size (mm) | 13 X 4 X 9 |
| Wire Form | Straight |
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR10104J63A01L4BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.