This film capacitor has a capacitance of 1.5uF and a working voltage of 50VDC or 30VAC. It is constructed with a wound design and features a radial termination style. The capacitor is rated for operation between -55°C and 150°C and is suitable for pulse and DC transient suppression applications. It is available in a through-hole package with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Kemet SMR10155H50A04L17.0JBULK technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.