This 1.5uF film capacitor is rated for 50VDC and 30VAC with a 10% tolerance. It has a pulse and DC transient suppression type and is constructed with a wound design. The capacitor is available in a through hole radial package with a terminal pitch of 10mm. Operating temperature range is -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet SMR10155K50A04L16,5TR18 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.