The Kemet SMR10155K50A04L18.5XR18 is a 1.5uF film capacitor with a 50VDC working voltage and 10% capacitance tolerance. It features a PPS dielectric and is designed for pulse and DC transient suppression applications. The capacitor has a through hole radial termination style and a wound construction. It measures 13 X 6 X 12 in size and has a 10mm terminal pitch. The operating temperature range is -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet SMR10155K50A04L18.5XR18 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.