The Kemet SMR10185H50A04L20.0LBULK is a 1.8uF film capacitor rated for 50VDC and 30VAC. It has a tolerance of 2.5% and is suitable for pulse and DC transient suppression applications. The capacitor operates within a temperature range of -55°C to 150°C and is mounted through a hole with a radial termination style. It measures 13 X 6 X 12 in size with a 10mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Kemet SMR10185H50A04L20.0LBULK technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.