The Kemet SMR10185K50A04XA16 is a 1.8uF film capacitor with a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is suitable for pulse and DC transient suppression applications and has a negative capacitance tolerance of -10%. It operates within a temperature range of -55°C to 150°C and is mounted through a radial terminal with a pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Kemet SMR10185K50A04XA16 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.