The Kemet SMR10564M50A01XA16 is a 0.56uF film capacitor with a 50VDC rating and 20% tolerance. It features a pulse and DC transient suppression type and a PPS dielectric. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55 to 150 degrees Celsius.
Kemet SMR10564M50A01XA16 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.