The Kemet SMR10564M63A02L4BULK is a 0.56uF film capacitor with a rated voltage of 63VDC and 40VAC. It has a tolerance of 20% and is constructed with a PPS dielectric. The capacitor is designed for audio applications and has a negative capacitance tolerance of -20%. It can operate between -55°C and 150°C and is available in a through-hole radial package with a terminal pitch of 10mm.
Kemet SMR10564M63A02L4BULK technical specifications.
| Capacitance | 0.56uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.