This film capacitor has a capacitance of 0.56uF and a working voltage of 63VDC. It is rated for operation over a temperature range of -55 to 150 degrees Celsius. The capacitor is constructed with a wound film dielectric and has a radial termination style. It is designed for use in pulse and DC transient suppression applications.
Kemet SMR10564M63A02XA16 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.