
General purpose, through-hole mounted film capacitor with PPS dielectric. Features 3.9µF capacitance, 250VDC / 160VAC rated voltage, and 10% tolerance. Radial termination with a 27.5mm pitch and 0.8mm lead diameter. Dimensions are 31.5mm (L) x 17.5mm (D) x 28mm (H), with a maximum seated plane height of 28mm. Operating temperature range is -55°C to 150°C.
Kemet SMR27.5395K250F14L4BULK technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 31.5(Max) |
| Product Depth (mm) | 17.5(Max) |
| Product Height (mm) | 28(Max) |
| Seated Plane Height (mm) | 28(Max) |
| Product Weight (g) | 17 |
| Number of Terminals | 2 |
| Lead Length (mm) | 4 |
| Size (mm) | 31.5 X 17.5 X 28 |
| Wire Form | Straight |
| Capacitance | 3.9uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR27.5395K250F14L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.