The SMR5102J63J01L16,5TR18 is a pulse and DC transient suppression film capacitor from Kemet. It has a capacitance of 0.001uF and can withstand a DC voltage of 63VDC and an AC voltage of 40VAC. The capacitor has a tolerance of 5% and is constructed with a wound design. It is available in a through hole radial package with a terminal pitch of 5mm. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |