The SMR5102M100J01L16.5TA18 is a pulse and DC transient suppression capacitor from Kemet with a capacitance of 0.001uF. It has a voltage rating of 100VDC and 63VAC, with a tolerance of 20%. The capacitor is constructed with a PPS dielectric and has a wound construction. It is available in a through hole mount radial termination style package with a size of 7.2 X 2.5 X 6.5 and a terminal pitch of 5. The operating temperature range is from -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |