The SMR5122J400J01L16.5TR18 is a 0.0012uF film capacitor with a rated voltage of 400VDC and 200VAC. It features a tolerance of 5% and is constructed with a PPS dielectric. The capacitor is designed for audio applications and has a mounting style of through hole with a radial termination style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |