The SMR5122M400J01L4BULK is a 0.0012uF film capacitor with a rated voltage of 400VDC and 200VAC. It has a tolerance of 20% and a dielectric material of PPS. The capacitor is designed for audio applications and has a negative capacitance tolerance of -20. It operates between -55°C and 150°C and is mounted through a radial lead. The capacitor is wound and has a size of 7.2 X 2.5 X 6.5 and a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |