This 0.012uF film capacitor is rated for 250VDC and 5% tolerance, with a dielectric of PPS. It has a negative capacitance tolerance of -5% and is suitable for audio applications. The capacitor is constructed with a wound design and has a size of 7.2 X 2.5 X 6.5, with a terminal pitch of 5. It is designed for through hole mounting and has a maximum operating temperature of 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.012uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |