Kemet's SMR5152J400J01L16.5TA18 is a 0.0015uF film capacitor with a 400VDC working voltage and 5% tolerance. It has a pulse and DC transient suppression type and is constructed with a wound design. The capacitor is rated for operation between -55°C and 150°C and is available in a through hole radial package with a 5mm terminal pitch. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |