The 0.0015uF 100VDC 20% PPS film capacitor is a wound component with a radial termination style and through hole mounting. It has a capacitance of 0.0015uF with a tolerance of 20% and is rated for 100VDC and 63VAC. The operating temperature range is -55 to 150 degrees Celsius. The capacitor is constructed with a PPS dielectric and has a size of 7.2 X 2.5 X 6.5 with a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |