Kemet's SMR5182J100J01L16,5TR18 is a 0.0018uF film capacitor with a 100VDC rating and 5% tolerance. It has a pulse and DC transient suppression type and is constructed with a wound design. The capacitor is rated for operation between -55°C and 150°C and is available in a through hole radial package with a 5mm terminal pitch. The size of the capacitor is 7.2mm x 2.5mm x 6.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |