This 0.0018uF film capacitor is rated for 400VDC and 5% tolerance, with a dielectric of PPS. It is designed for pulse and DC transient suppression, with a negative capacitance tolerance of -5% and positive capacitance tolerance of 5%. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C, and is constructed with a wound design. It is available in a through-hole radial package with a terminal pitch of 5mm and a size of 7.2 X 2.5 X 6.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |