0.018µF, 63VDC/40VAC PPS film capacitor with 1% tolerance. Features radial, through-hole mounting with a 5mm terminal pitch and 0.5mm diameter leads. Dimensions are 7.2 x 2.5 x 6.5mm, with a maximum seated plane height of 6.5mm. Designed for pulse and DC transient suppression, operating from -55°C to 150°C.
Kemet SMR5183F63J01L4BULK technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.2(Max) |
| Product Depth (mm) | 2.5(Max) |
| Product Height (mm) | 6.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Product Weight (g) | 0.2 |
| Lead Length (mm) | 5 |
| Size (mm) | 7.2 X 2.5 X 6.5 |
| Wire Form | Straight |
| Capacitance | 0.018uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 1% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SMR5183F63J01L4BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.