This 0.018uF film capacitor is rated for 63VDC and 20% tolerance, with a dielectric material of PPS. It is designed for pulse and DC transient suppression and has a negative capacitance tolerance of -20. The operating temperature range is -55 to 150 degrees Celsius. It is a through hole mounted radial capacitor with a size of 7.2 X 2.5 X 6.5 and a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.018uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |