The SMR5222K250J01L16.5TR18 is a 0.0022uF film capacitor from Kemet, rated for 250VDC and 160VAC. It has a 10% capacitance tolerance and is constructed with a PPS dielectric. The capacitor is designed for audio applications and has a through-hole radial termination style. It is wound and has a size of 7.2 X 2.5 X 6.5, with a terminal pitch of 5. The operating temperature range is -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |