The SMR5472J100J01L16,5TR18 is a 0.0047uF film capacitor with a 100VDC rating and 5% tolerance. It features a pulse and DC transient suppression type and is constructed with a wound design. The capacitor has a radial termination style and is designed for through hole mounting. It operates within a temperature range of -55°C to 150°C and has a size of 7.2 X 2.5 X 6.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |