The Kemet SMR5474J50J04L4BULK is a film capacitor with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.47 microfarads and a DC rated voltage of 50 volts. The capacitor is 5 millimeters wide and 7.2 millimeters long, and is 10 millimeters tall. It is a 2-terminal device.
Kemet SMR5474J50J04L4BULK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 7.2 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SMR(50,5MM,J04-06) |
| Height | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.