Cap Film 0.47uF 63V PPS 10% (7.2 X 6 X 11mm) Radial 5mm 150°C Automotive
Kemet SMR5474K63J05L4 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PPS |
| Lead Pitch | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.