Cap Film 0.47uF 63V PPS 10% (7.2 X 6 X 11mm) Radial 5mm 150°C Bulk
Kemet SMR5474K63J05L4BULK technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PPS |
| Height | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.