The SMR5562J250J01L16.5TR18 is a 0.0056uF film capacitor with a rated voltage of 250VDC and 160VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for audio applications and is rated for operation between -55°C and 150°C. It has a radial termination style and is mounted through a hole. The capacitor measures 7.2 X 2.5 X 6.5 in size with a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |