This 250VDC 0.0068uF film capacitor features a 20% tolerance and a PPS dielectric. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a wound construction. Its size is 7.2 X 2.5 X 6.5 and the terminal pitch is 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |