This 10uF film capacitor has a rated voltage of 50VDC and 30VAC, with a tolerance of 10%. It is designed for pulse and DC transient suppression and has a negative capacitance tolerance of -10. Operating temperature range is -55 to 150 degrees Celsius. The capacitor is constructed with a wound design and has a radial termination style with a 7.5mm terminal pitch. It is available in a through-hole package with a size of 10.5 x 6 x 12mm.
Checking distributor stock and pricing after the page loads.
Kemet SMR7,5105K50K04L16,5TR16 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.