This 1.2uF film capacitor is designed for pulse and DC transient suppression, with a rated voltage of 50VDC and 30VAC. It features a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for operation between -55°C and 150°C, and is available in a through-hole radial package.
Checking distributor stock and pricing after the page loads.
Kemet SMR7,5125J50K04L16,5TR18 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.