This 1.2uF film capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for 50VDC and 30VAC, with a tolerance of 5%. The capacitor is available in a radial termination style and is mounted through a hole. Its size is 10.5mm x 6mm x 12mm, with a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Kemet SMR7.5125J50K04L4 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.