The Kemet SMR7.5125K50K04L17.0JBULK is a 10uF film capacitor with a rated voltage of 50VDC and 30VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is suitable for pulse and DC transient suppression applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style.
Checking distributor stock and pricing after the page loads.
Kemet SMR7.5125K50K04L17.0JBULK technical specifications.
| Capacitance | 1.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.