Kemet's SMW122ZJ5150JJ91T1 is a 0.015uF film capacitor with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. The capacitor has a tolerance of 5% and is constructed with a flat construction. It is a surface mount device with a 2220 package case size of 5.7 X 5 X 2.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |