This surface mount film capacitor has a capacitance of 0.22uF and is rated for 50VDC with a 10% tolerance. It has a dielectric of PPS and a negative capacitance tolerance of -10%. The capacitor operates between -55°C and 125°C and is constructed in a flat configuration with a size of 5.7 X 5 X 3. It is designed for EMI suppression and is available in a 2220 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |