Kemet's SMW5.7 122H50J91 BULK is a 0.0012uF surface mount film capacitor with a 50VDC voltage rating and 2.5% capacitance tolerance. It operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat construction. The capacitor is a type of EMI suppression capacitor with a dielectric material of PPS and a mounting style of surface mount. It measures 5.7 X 5 X 2 in size and has a package case of 2220.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |