This surface mount film capacitor has a capacitance of 0.022uF with a tolerance of 5% and is rated for 50VDC or 30VAC. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed in a flat, surface mount package with a size of 5.7 X 5 X 2. It is suitable for EMI suppression applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |