
Inductor Line Filter Toroid 100uH 100KHz 5A 0.045Ohm DCR RDL Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Width | 17 |
| Length | 28 |
| Height | 29 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |