Kemet's SPC7,3682K400K37TR12 is a power electronic film capacitor with a capacitance of 0.0068uF, rated for 400VDC and 250VAC. It has a 10% tolerance and is constructed with a PPS dielectric. The capacitor is designed for surface mount applications and has a size of 7.3 X 6 X 4.5. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet SPC7,3682K400K37TR12 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 4.5mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.