Cap Film 0.0047uF 630V PPS 10% (7.3 X 6 X 4.5mm) SMD 125°C T/R
Kemet SPC7,3472K630K37TR12 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 4.5mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC7,3472K630K37TR12 to view detailed technical specifications.
No datasheet is available for this part.