Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet SRA25B104KGS technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 2.54mm |
| Lead Diameter | 0.508mm |
| Length | 0.27inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SRA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.