Kemet's SRA25F103KGS is a 10nF ceramic capacitor with a 200V voltage rating and 10% tolerance. It operates within a temperature range of -55°C to 125°C and is packaged in bulk. This component is compliant with RoHS regulations and features an axial termination.
Checking distributor stock and pricing after the page loads.
Kemet SRA25F103KGS technical specifications.
| Capacitance | 10nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SRA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.