
Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Kemet SS11V-10062-CH technical specifications.
| Depth | 14.5mm |
| Height | 21.5mm |
| Inductance | 6.2mH |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
