
This common mode choke has a DC resistance of 1.8 ohms and an inductance of 23 millihenries. It is rated for a maximum current of 500 milliamps and can operate within a temperature range of -25°C to 120°C. The device is packaged in a bulk format and is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SS11VL-05230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 1.8R |
| Depth | 14.5mm |
| Height | 19.5mm |
| Inductance | 23mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-05230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.