The SS11VL-07120 is a 2-line power line filter from Kemet, designed for use in applications requiring EMI/RFI filtering. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The filter is available in bulk packaging and is RoHS compliant. It has a DC resistance of 900mR and an inductance of 12mH. The filter is suitable for use in power line applications with a maximum current rating of 700mA and a voltage rating of 250V AC.
Sign in to ask questions about the Kemet SS11VL-07120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS11VL-07120 technical specifications.
| DC Resistance (DCR) | 900mR |
| Depth | 14.5mm |
| Height | 19.5mm |
| Inductance | 12mH |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-07120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
