Sign in to ask questions about the Kemet SS11VL-11050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS11VL-11050 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-11050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.