The SS11VL-22013 from Kemet is a 2.2A EMI filter with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and is compliant with RoHS regulations. This filter is part of the SS series and is packaged in bulk. It is suitable for use in power line filtering applications.
Sign in to ask questions about the Kemet SS11VL-22013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SS11VL-22013 technical specifications.
| Max Current Rating | 2.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS11VL-22013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.